tesa 60960-00002-00 Anti-scratch Floor marker Tape 20 m x 50 mm

MPN
60960-00002-00
Brand
tesa
EAN-13
4042448616647
Order Code
07-6745
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The tesa Anti-Scratch 60960-00002-00 floor marker tape is a durable and highly visible solution for marking floors. With its black and yellow colours, it is ideal for safety and organisation needs in warehouses and factories. The tape measures 20 metres in length and 50 millimetres in width, making it versatile for various applications.
Type Floor marking tape
Width 50mm
Length 20m
Colour Black/Yellow
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 20 m x 50 mm
Misc Attribute ANTI-SCRATCH
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot