tesa 60960-00001-00 Anti-scratch Floor Tape yellow 20m x 50mm 1pc

MPN
60960-00001-00
Brand
tesa
EAN-13
4042448616623
Order Code
07-6744
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £53.62 £50.32
10+ £48.81
50+ £48.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

tesa's Anti-Scratch 60960-00001-00 floor marker tape is designed for durability and visibility, measuring 20 metres in length and 50 millimetres in width. Ideal for marking floors in workplaces or public areas, this yellow tape enhances safety and organisation. Its anti-scratch properties ensure long-lasting appearance and performance.
Type Floor marking tape
Width 50mm
Length 20m
Colour Yellow
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 20 m x 50 mm
Misc Attribute ANTI-SCRATCH
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot