tesa 04169-00058-94 Floor marker Tape 33m x 50mm yellow 6pcs

MPN
04169-00058-94
Brand
tesa
EAN-13
4042448865397
Order Code
07-6240
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £317.15 £269.58
10+ £262.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa 04169-00058-94 floor marker tape is manufactured by tesa and comes in a yellow colour with dimensions of 33m in length and 50mm in width. This product is available in packs of six pieces and is ideal for marking floors in various environments like warehouses or assembly lines. Its durability and visibility make it suitable for guiding pedestrian traffic and demarcating specific areas.
Type Floor marking tape
Width 50mm
Length 33m
Colour Yellow
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 33 m x 50 mm
Misc Attribute 4169
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot