tesa 04169-00063-93 Premium Floor marker Tape black/yellow 33m x 50mm

MPN
04169-00063-93
Brand
tesa
EAN-13
4042448912886
Order Code
07-6241
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £53.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa PREMIUM 04169-00063-93 Floor Marker Tape is a high-quality PVC adhesive tape, manufactured by tesa. It features a black and yellow warning pattern, measures 33 meters in length and 50 millimeters in width, and is self-adhesive for easy application. This tape is ideal for marking floors in workplaces to enhance safety and clearly delineate hazardous areas.
Type Floor marking tape
Width 50mm
Length 33m
Colour Black/Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Misc Attribute PREMIUM
Series tesa® Professional
Thickness 180µm

Reviews

Be the first to submit a review

Trustpilot