TE Connectivity Crimp Terminals Bullet connector 608534

The TE Connectivity DT Bullet Connector Plugs are versatile electrical connectors available in various configurations, offering a range of pin numbers to accommodate different wiring needs.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Number of Rows (Ø) Colour Contact Gender Connector System Contact Finish Termination Contact Type Dielectric Withstanding Voltage ELV Insulator Material Flammability Rating IP Rating Insulator Color Military Spec Height Housing Color Maximum Operating Temperature
TE Connectivity DT04-08PA DT Bullet Connector Plug 8 Pins Straight Housing
TE Connectivity DT04-08PA DT Bullet Connector Plug 8 Pins Straight Housing
Standard range
Order code: 07-5184
MPN: DT04-08PA

Despatched within 4 working days - 255 in stock
2+ £2.93
10+ £2.67
50+ £2.43
Price per unit Ex VAT
Plug, straight 8 Receptacle 2 Grey Wire-to-Wire Male Pin Compliant UL94 V-0 IP68 45.67mm Grey 125°C
TE Connectivity DT04-12PA DT Bullet Connector Plug Straight 12 Pins
TE Connectivity DT04-12PA DT Bullet Connector Plug Straight 12 Pins
Standard range
Order code: 07-5193
MPN: DT04-12PA

Despatched within 4 working days - 290 in stock
2+ £3.97
10+ £3.51
50+ £3.29
Price per unit Ex VAT
Plug, straight 12 Female Grey MALE IP68 125
TE Connectivity DT04-2P DT Bullet Plug 2 Pins Straight 1 pc Complete Set
TE Connectivity DT04-2P DT Bullet Plug 2 Pins Straight 1 pc Complete Set
Standard range
Order code: 07-5211
MPN: DT04-2P

Despatched within 4 working days - 1,453 in stock
10+ £0.986
100+ £0.667
500+ £0.413
Price per unit Ex VAT
Plug, straight 2 Receptacle 1 Grey Wire-to-Wire Male Pin Compliant UL94 V-0 IP68 17.02mm Grey 125°C
TE Connectivity DT04-3P-C015 DT Bullet Connector Plug 3 Pins Straight
TE Connectivity DT04-3P-C015 DT Bullet Connector Plug 3 Pins Straight
Standard range
Order code: 07-5223
MPN: DT04-3P-C015

Despatched within 4 working days - 134 in stock
10+ £0.756
Price per unit Ex VAT
Plug, straight 3 Plug Grey MALE IP68 125
TE Connectivity DT04-4P DT Bullet Connector Plug Straight 4 Pins
TE Connectivity DT04-4P DT Bullet Connector Plug Straight 4 Pins
Standard range
Order code: 07-5237
MPN: DT04-4P

Despatched within 4 working days - 342 in stock
5+ £2.98
10+ £2.69
100+ £2.44
Price per unit Ex VAT
Plug, straight 4 Female Grey MALE 1500VAC THERMOPLASTIC IP68 125
TE Connectivity DT04-6P DT Bullet Connector Plug Straight 6-Pin Housing
TE Connectivity DT04-6P DT Bullet Connector Plug Straight 6-Pin Housing
Extended range
Order code: 07-5246
MPN: DT04-6P

Despatched same day - 45 in stockBack-order availability date - 24/11/2026
3+ £2.51
10+ £2.24
100+ £2.12
Price per unit Ex VAT
Plug, straight 6 Female 1mm Grey MALE Nickel (Ni) 1500VAC THERMOPLASTIC IP68 BLACK 125
TE Connectivity DT06-08SA DT Bullet Connector Socket 8 Pins Straight
TE Connectivity DT06-08SA DT Bullet Connector Socket 8 Pins Straight
Standard range
Order code: 07-5254
MPN: DT06-08SA

Despatched within 4 working days - 236 in stock
2+ £4.54
10+ £4.10
50+ £3.73
Price per unit Ex VAT
Socket, straight 8 Male 2 Grey FEMALE IP68
TE Connectivity DT06-12SA DT Bullet Socket Connector 12-Pin Straight
TE Connectivity DT06-12SA DT Bullet Socket Connector 12-Pin Straight
Standard range
Order code: 07-5262
MPN: DT06-12SA

Despatched within 4 working days - 115 in stock
2+ £4.56
10+ £4.16
50+ £3.75
Price per unit Ex VAT
Socket, straight 12 Female 2 Grey FEMALE IP68 125
TE Connectivity DT06-3S DT Bullet Connector 3-Pin Socket Straight
TE Connectivity DT06-3S DT Bullet Connector 3-Pin Socket Straight
Standard range
Order code: 07-5289
MPN: DT06-3S

Despatched within 4 working days - 157 in stock
5+ £1.16
Price per unit Ex VAT
Socket, straight 3 Female 2 Grey Wire-to-Wire Female Socket Compliant UL94 V-0 IP68 1.118inch Grey 125°C
TE Connectivity DT06-6S-P012 DT Bullet Connector Socket 6-Pin Straight
TE Connectivity DT06-6S-P012 DT Bullet Connector Socket 6-Pin Straight
Standard range
Order code: 07-5324
MPN: DT06-6S-P012

Despatched within 4 working days - 372 in stock
2+ £2.12
Price per unit Ex VAT
Socket, straight 6 Plug 2 Black IP67 False

Trustpilot