TE Connectivity DT04-12PA DT Bullet Connector Plug Straight 12 Pins

MPN
DT04-12PA
EAN-13
2050003864909
Order Code
07-5193
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.97
10+ £3.51
50+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

The TE Connectivity DT04-12PA is a connector with 12 unshrouded female positions.

This grey connector is designed for rugged performance in harsh environments.

It is typically used in automotive and industrial applications where reliability is crucial.

The connector provides secure and durable connections in machinery and vehicle systems.


Type Plug, straight
Number of Contacts 12
Gender Female
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55
Nominal Voltage 250V AC
Number of pins 12
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot