TE Connectivity DT04-4P DT Bullet Connector Plug Straight 4 Pins

MPN
DT04-4P
EAN-13
2050003846547
Order Code
07-5237
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £2.98
10+ £2.69
100+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

The TE Connectivity DT04-4P is a female shrouded connector with four-way terminals.

It offers robust performance with environmentally sealed housing for durability.

Typically used in automotive applications, it ensures reliable electrical connections.

The DT04-4P is suitable for harsh environments, where secure connections are essential.


Type Plug, straight
Number of Contacts 4
Gender Female
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
Dielectric Withstanding Voltage 1500VAC
Insulator Material THERMOPLASTIC
IP Rating IP68
Length 20.83mm
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Nominal Voltage 250V AC
Number Of Connectors ONE
Number of pins 4
Rated Current (Signal) 13
Reliability COMMERCIAL
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot