TE Connectivity DT04-6P DT Bullet Connector Plug Straight 6-Pin Housing

MPN
DT04-6P
EAN-13
2050003846561
Order Code
07-5246
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.51
10+ £2.24
100+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 45 in stockBack-order availability date - 24/11/2026

TE Connectivity's DT04-6P is a robust automotive connector known for its shrouded 6-way female connection.

This part offers high reliability with environmental sealing, making it ideal for harsh conditions.

It is commonly used in heavy-duty vehicles and equipment for secure electrical connections.

The connector ensures efficient performance in demanding automotive applications.


Type Plug, straight
Number of Contacts 6
Gender Female
(Ø) 1mm
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Finish Termination Nickel (Ni)
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
Dielectric Withstanding Voltage 1500VAC
Insulator Color BLACK
Insulator Material THERMOPLASTIC
IP Rating IP68
Length 1mm
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Nominal Voltage 250V AC
Number Of Connectors ONE
Number of pins 6
Rated Current (Signal) 13
Reliability COMMERCIAL
Series DT
Termination Type CRIMP
Total Number of Contacts 6
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot