TE Connectivity DT06-12SA DT Bullet Socket Connector 12-Pin Straight

MPN
DT06-12SA
EAN-13
2050003864657
Order Code
07-5262
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.56
10+ £4.16
50+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The TE Connectivity DT06-12SA is a durable female automotive connector in the DT Series.

It features a twelve-position unshrouded design for secure and reliable connections.

This connector is commonly used in harsh environments, often in automotive, marine, and off-road applications.

Its robust construction ensures performance in demanding conditions.


Type Socket, straight
Number of Contacts 12
Gender Female
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55
Nominal Voltage 250V AC
Number of pins 12
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot