TE Connectivity DT06-3S DT Bullet Connector 3-Pin Socket Straight

MPN
DT06-3S
EAN-13
2050003846509
Order Code
07-5289
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

TE Connectivity's DT06-3S is a female shrouded 3-way plug in grey.

It features a durable and weather-resistant design, ideal for harsh environmental conditions.

This connector is commonly used in automotive and heavy-duty vehicle applications.

The DT06-3S is known for its reliable electrical performance and secure connections.


Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Connector System Wire-to-Wire
Contact Type Female Socket
Cross Section 2 mm² (max)
Current Rating 13A
ELV Compliant
Flammability Rating UL94 V-0
Height 1.118inch
Housing Color Grey
Hybrid Connector No
IP Rating IP68
Length 18.23mm
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 250V
Number of pins 3
Operating Supply Voltage 250v
Packaging Bulk
Pitch 8.7mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Voltage Rating 250v
Width 23.72mm
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot