TE Connectivity DT06-6S-P012 DT Bullet Connector Socket 6-Pin Straight

MPN
DT06-6S-P012
EAN-13
2050003953498
Order Code
07-5324
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

The TE Connectivity DT06-6S-P012 is a bullet connector socket from the DT series, featuring six pins for efficient electrical connections. This connector is typically used in automotive, industrial, and marine applications, providing reliable performance in harsh environments. Known for its robust design, it ensures secure mating with corresponding plugs, suitable for demanding electrical and signalling tasks.
Type Socket, straight
Number of Contacts 6
Gender Plug
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 6
REACH Compliant
ROHS Yes
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot