TE Connectivity DT06-08SA DT Bullet Connector Socket 8 Pins Straight

MPN
DT06-08SA
EAN-13
2050003864466
Order Code
07-5254
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.54
10+ £4.10
50+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

The TE Connectivity DT06-08SA is an 8-way plug connector featuring an unshrouded male interface.

Designed for durability, it offers reliable performance in harsh environments.

Ideal for automotive and industrial applications, it ensures secure and robust connections.

This connector supports efficient assembly and maintenance in demanding conditions.


Type Socket, straight
Number of Contacts 8
Gender Male
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 250V AC
Number of pins 8
Rated Current (Signal) 13
Series DT
Total Number of Contacts 8
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot