TE Connectivity DT04-3P-C015 DT Bullet Connector Plug 3 Pins Straight

MPN
DT04-3P-C015
EAN-13
2050003953405
Order Code
07-5223
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.756
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The TE Connectivity DT04-3P-C015 is a bullet connector plug with a straight configuration, featuring three pins from the DT series. This robust connector is typically used in harsh environments, ideal for automotive and industrial applications where a secure and reliable connection is crucial. Its durable construction ensures longevity and resistance to environmental stressors.
Type Plug, straight
Number of Contacts 3
Gender Plug
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 1500V AC
Number of pins 3
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot