TE Connectivity DT04-08PA DT Bullet Connector Plug 8 Pins Straight Housing

MPN
DT04-08PA
EAN-13
2050003865470
Order Code
07-5184
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.93
10+ £2.67
50+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

TE Connectivity manufactures the DT04-08PA bullet connector, which is a straight plug with eight pins in the DT series. It is typically used in automotive and industrial applications for its robust and reliable connection capabilities. This connector is designed for demanding environments, providing resistance to moisture and mechanical stress.
Type Plug, straight
Number of Contacts 8
Gender Receptacle
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Connector System Wire-to-Wire
Contact Type Male Pin
Cross Section 2 mm² (max)
Current Rating 13A
ELV Compliant
Flammability Rating UL94 V-0
Height 45.67mm
Housing Color Grey
Hybrid Connector No
IP Rating IP68
Length 1.435inch
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 250V AC
Number of pins 8
Packaging Bulk
Pitch 0.175inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 1inch
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot