TE Connectivity 036952-000 STD01W-1 Pre-Printed Cable Markers White 300 Pcs |
07-3250
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.36
Price per unit Ex VAT
|
White |
Polyacetal (POM) |
Box |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TE Connectivity 036952-000 STD01W-1 Cable Marker 1-1.4mm Diameter Range |
07-3251
|
|
|
2+ £2.01
Price per unit Ex VAT
|
White |
Polyacetal (POM) |
|
Yes |
Yes |
1 |
1.40mm |
+106°C |
|
-40°C |
Numbers |
|
|
30 |
1 up to 1.40mm |
|
|
|
|
STD01 |
TE Connectivity 115690-000 STD01W-7 Cable Marker 1-1.40 Mm Imprint 7 |
07-3412
|
|
|
3+ £1.76
Price per unit Ex VAT
|
White |
Polyacetal (POM) |
|
Yes |
Yes |
7 |
1.40mm |
+106°C |
|
-40°C |
Numbers |
|
|
30 |
1 up to 1.40mm |
|
|
|
|
STD01 |
TE Connectivity 1768041-1 STD01Y-8 Cable Marker Imprint 8 Ø1-1.40mm |
07-3855
|
|
Despatched within 4 working days - 18 in stock
|
3+ £1.87
Price per unit Ex VAT
|
Yellow |
Polyoxymethylene |
|
Yes |
Yes |
8 |
.04 – .055 |
+106°C |
|
-40°C |
Numbers |
|
|
30 |
1 up to 1.40mm |
|
|
Strip |
|
STD01 |
TE Connectivity 1768041-2 STD01Y-9 Pre-Printed Cable Marker Ø 1-1.4mm |
07-3856
|
|
Despatched within 4 working days - 15 in stock
|
3+ £1.42
Price per unit Ex VAT
|
Yellow |
Polyoxymethylene |
|
Yes |
Yes |
9 |
.04 – .055 |
+106°C |
106°C |
-40°C |
Numbers |
-40°C |
|
30 |
1 up to 1.40mm |
Snap On |
|
Strip |
|
STD01 |
TE Connectivity 886014-000 STD01W-4 Cable Marker 300 Pcs White Pre-Printed |
07-5016
|
|
Despatched within 4 working days - 1 in stock
|
1+ £18.21
Price per unit Ex VAT
|
White |
|
Box |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TE Connectivity 9-1768040-2 STD01Y-0 Pre-Printed Cable Marker Ø1-1.4mm |
07-5050
|
|
|
3+ £1.76
Price per unit Ex VAT
|
Yellow |
Polyoxymethylene |
|
Yes |
Yes |
0 |
.04 – .055 |
+106°C |
|
-40°C |
Numbers |
|
Cable |
30 |
1 up to 1.40mm |
|
300 |
Strip |
Strip |
STD01 |
TE Connectivity 9-1768040-5 STD01Y-3 Cable Marker 1-1.40mm Imprint 3 |
07-5051
|
|
|
3+ £1.77
Price per unit Ex VAT
|
Yellow |
Polyoxymethylene |
|
Yes |
Yes |
3 |
.04 – .055 |
+106°C |
|
-40°C |
Numbers |
|
Cable |
30 |
1 up to 1.40mm |
|
300 |
Strip |
Strip |
STD01 |
TE Connectivity 9-1768040-7 STD01Y-5 Cable Marker Imprint 5 Dia. 1-1.4 Mm |
07-5053
|
|
|
3+ £1.77
Price per unit Ex VAT
|
Yellow |
Polyoxymethylene |
|
Yes |
Yes |
5 |
.04 – .055 |
+106°C |
106°C |
-40°C |
Numbers |
-40°C |
|
30 |
1 up to 1.40mm |
|
|
Strip |
|
STD01 |
TE Connectivity 9-1768040-8 STD01Y-6 Pre-Printed Cable Marker Ø1-1.4mm |
07-5054
|
|
|
3+ £1.85
Price per unit Ex VAT
|
Yellow |
Polyoxymethylene |
|
Yes |
Yes |
6 |
.04 – .055 |
+106°C |
|
-40°C |
Numbers |
|
Cable |
30 |
1 up to 1.40mm |
|
300 |
Strip |
Strip |
STD01 |