Christmas Opening Hours and Delivery Dates here

TE Connectivity 9-1768040-5 STD01Y-3 Cable Marker 1-1.40mm Imprint 3

Order Code:

07-5051

Brand: TE Connectivity MPN: 9-1768040-5 EAN-13: 2050003332309
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The TE Connectivity STD01Y-3 pre-printed cable marker is designed for cables with an outside diameter range of 1 to 1.40 mm. This industrial label is particularly useful for cable processing in EMC-sensitive environments. Its main application is in providing clear and durable identification for cables and wires in industrial and electronic settings.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 3
Max. temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of markers 30
Outside diameter range 1 up to 1.40 mm
Series STD01
Suitable for outside Ø (max.) 1.40mm
Suitable for outside Ø (min.) 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot