TE Connectivity 9-1768040-8 markers are durable, yellow wire labels designed for long-lasting identification.
They are suitable for harsh environments, resisting abrasion, chemicals, and extreme temperatures.
These labels are often used in telecommunications and electrical systems for clear cable identification.
With ease of application, they ensure efficient organisation and maintenance tasks.
| Type |
Pre-printed cable marker |
| Colour |
Yellow |
| Material |
Polyoxymethylene |
| Colour-coded |
Yes |
| Halogen-free |
Yes |
| Imprint |
6 |
| Max Cable Diameter |
.04 – .055 |
| Maximum Temperature |
+106°C |
| Min. temperature |
-40°C |
| Misc Attribute |
Numbers |
| Mount |
Cable |
| Number of labels |
30 |
| Outside diameter range |
1 up to 1.40mm |
| Package Quantity |
300 |
| Packaging |
Strip |
| Packaging Method |
Strip |
| Packaging Quantity |
300 |
| Series |
STD01 |
| Suitable for outside Ø (min.) |
1mm |
| Wire/Cable Diameter |
0.055inch |