Christmas Opening Hours and Delivery Dates here
TE Connectivity 9-1768040-2 STD01Y-0 Pre-Printed Cable Marker Ø1-1.4mm

TE Connectivity 9-1768040-2 STD01Y-0 Pre-Printed Cable Marker Ø1-1.4mm

Order Code:

07-5050

Brand: TE Connectivity MPN: 9-1768040-2 EAN-13: 2050003380867

Discontinued


The TE Connectivity STD01Y-0 is a pre-printed cable marker designed for cables with an outside diameter ranging from 1 to 1.40 mm. Typical applications include cable identification and organisation in industrial environments. This product is part of TE Connectivity's line of durable labelling solutions, ideal for heat shrink product applications.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 0
Max. temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of markers 30
Outside diameter range 1 up to 1.40 mm
Series STD01
Suitable for outside Ø (max.) 1.40mm
Suitable for outside Ø (min.) 1mm

Trustpilot