TE Connectivity 1768041-1 STD01Y-8 Cable Marker Imprint 8 Ø1-1.40mm

MPN
1768041-1
EAN-13
2050003332187
Order Code
07-3855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

TE Connectivity 1768041-1 are durable wire labels designed for reliable identification tasks.

These labels are yellow and made from flame-resistant materials.

They are ideal for use in environments requiring safety and compliance with strict fire resistance standards.

Typical applications include electrical installations and equipment labelling where clear and durable marking is essential.


Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 8
Max Cable Diameter .04 – .055
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1 up to 1.40mm
Packaging Method Strip
Packaging Quantity 300
Series STD01
Suitable for outside Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot