TE Connectivity 9-1768040-7 STD01Y-5 Cable Marker Imprint 5 Dia. 1-1.4 Mm

TE Connectivity 9-1768040-7 STD01Y-5 Cable Marker Imprint 5 Dia. 1-1.4 Mm

MPN
9-1768040-7
EAN-13
2050003332323
Order Code
07-5053
Country of Origin
Germany
View Full Product Range (10)

Discontinued


TE Connectivity's 9-1768040-7 are durable wire labels designed for reliable adhesion.

These versatile labels are suitable for a variety of environments, ensuring long-term performance.

They are typically used in identification applications, including cable and wire management.

Ideal for industrial and electrical settings, they ensure efficiency and organisation.


Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1 up to 1.40mm
Packaging Method Strip
Packaging Quantity 300
Series STD01
Suitable for outside Ø (min.) 1mm

Trustpilot