TE Connectivity 1768041-2 STD01Y-9 Pre-Printed Cable Marker Ø 1-1.4mm

MPN
1768041-2
EAN-13
2050003332286
Order Code
07-3856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TE Connectivity's 1768041-2 STD01Y-9 wire labels are designed for efficient organisation and identification of electrical wires and cables.

These yellow labels measure 12.7mm, offering high visibility for easy marking.

Made from durable materials, they withstand harsh environmental conditions.

Typically used in industrial, commercial, and residential electrical applications, they ensure clear and reliable wire identification.


Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 9
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mounting Snap On
Number of labels 30
Outside diameter range 1 up to 1.40mm
Packaging Method Strip
Packaging Quantity 300
Series STD01
Suitable for outside Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot