TE Connectivity 036952-000 STD01W-1 Cable Marker 1-1.4mm Diameter Range

TE Connectivity 036952-000 STD01W-1 Cable Marker 1-1.4mm Diameter Range

MPN
036952-000
EAN-13
2050003374361
Order Code
07-3251
Country of Origin
Germany
View Full Product Range (10)

Discontinued


TE Connectivity's STD01W-1 is a pre-printed cable marker designed for cables with an outside diameter range from 1 to 1.40 mm. This heat shrink product is used for industrial labelling applications, facilitating easy identification of cables and wires. Typical uses include organisational labelling in cable processing and emc applications, ensuring enhanced management and efficiency in various industrial settings.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 1
Max Cable Diameter 1.40mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1 up to 1.40mm
Series STD01
Suitable for outside Ø (min.) 1mm

Trustpilot