TE Connectivity 115690-000 STD01W-7 Cable Marker 1-1.40 Mm Imprint 7

TE Connectivity 115690-000 STD01W-7 Cable Marker 1-1.40 Mm Imprint 7

MPN
115690-000
EAN-13
2050003332125
Order Code
07-3412
Country of Origin
Germany
View Full Product Range (10)

Discontinued


TE Connectivity's STD01W-7 is a pre-printed cable marker designed for an outside diameter range of 1 up to 1.40 mm. This product is used for cable processing and industrial labelling, making it ideal for organising and identifying wires in various setups. Typical applications include use in electronic manufacturing and systems requiring clear identification of cable pathways.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 7
Max Cable Diameter 1.40mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1 up to 1.40mm
Series STD01
Suitable for outside Ø (min.) 1mm

Trustpilot