TDK-Lambda DRL100-24-1 DRL Series DIN Rail PSU 24V 3.67A 100.8W 1 piece |
10-7597
|
|
Despatched within 4 working days - 10 in stock
|
1+ £51.42
Price per unit Ex VAT
|
3.67A |
100W |
55.6 x 72 x 91mm |
3.67A |
|
24V |
|
|
100.8 |
24 to 28 |
|
24V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,,24 to 28 Vdc |
280 |
72mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |
TDK-Lambda DRL10-12-1 DRL Rail PSU DIN 12V 0.84A 10.08W 1piece 3kV AC Input |
10-7598
|
|
Despatched within 4 working days - 98 in stock
|
1+ £21.97
Price per unit Ex VAT
|
|
10W |
55.6 x 18 x 91mm |
0.84A |
85V |
12V |
Comply with Class 2 output per UL1310 |
840mA |
10.08 |
|
Fixed |
12V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,Fixed Vdc |
65g |
18mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |
TDK-Lambda DRL10-24-1 DRL10 Rail PSU 24V 0.42A 10W DIN Rail Mounted |
10-7599
|
|
Despatched within 4 working days - 31 in stock
|
1+ £29.36
Price per unit Ex VAT
|
|
10W |
55.6 x 18 x 91mm |
0.42A |
85V |
24V |
Comply with Class 2 output per UL1310 |
420mA |
10 |
|
Fixed |
24V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,Fixed Vdc |
65g |
18mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |
TDK-Lambda DRL30-12-1 DRL Rail PSU 12V 2.1A 25.2W DIN Rail Mounted 1piece |
10-7600
|
|
Despatched within 4 working days - 11 in stock
|
1+ £45.85
Price per unit Ex VAT
|
2.1A |
25.2W |
55.6 x 36 x 91mm |
2.1A |
85V |
12V |
Comply with Class 2 output per UL1310 |
|
25.2 |
12 to 15 |
|
12V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,12 to 15 Vdc |
120g |
36mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |
TDK-Lambda DRL30-15-1 DRL Series Rail PSU 15V 1.68A 25.2W Convection Cooled |
10-7601
|
|
Available to back orderBack order, lead time 11 days
|
1+ £33.03
Price per unit Ex VAT
|
1.68A |
25.2W |
55.6 x 36 x 91mm |
1.68A |
85V |
15V |
Comply with Class 2 output per UL1310 |
|
25.2 |
12 to 15 |
|
15V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,12 to 15 Vdc |
120g |
36mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |
TDK-Lambda DRL30-24-1 Rail PSU 24V 1.25A 30W DIN Rail Mounted |
10-7602
|
|
Despatched within 4 working days - 55 in stock
|
1+ £32.73
Price per unit Ex VAT
|
1.25A |
30W |
55.6 x 36 x 91mm |
1.25A |
85V |
24V |
Comply with Class 2 output per UL1310 |
|
30 |
24 to 28 |
|
24V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,24 to 28 Vdc |
120g |
36mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |
TDK-Lambda DRL60-12-1 DRL Rail PSU 12V 4.5A 54W Rail mounted fits narrow spaces |
10-7603
|
|
Despatched within 4 working days - 25 in stock
|
1+ £40.16
Price per unit Ex VAT
|
4.5A |
54W |
55.6 x 54 x 91mm |
4.5A |
85V |
12V |
Comply with Class 2 output per UL1310 |
|
54 |
12 to 15 |
|
12V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,12 to 15 Vdc |
200g |
54mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |
TDK-Lambda DRL60-24-1 DRL-DIN Rail PSU 24V 2.5A 60W Building Automation |
10-7604
|
|
Despatched within 4 working days - 24 in stock
|
1+ £40.46
Price per unit Ex VAT
|
2.5A |
60W |
55.6 x 54 x 91mm |
2.5A |
85V |
24V |
Comply with Class 2 output per UL1310 |
|
60 |
24 to 28 |
|
24V |
DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,24 to 28 Vdc |
200g |
54mm |
Rail mounted PSU (DIN) |
1 |
Convection |
55.6mm |
91mm |