TDK-Lambda DRL60-12-1 DRL Rail PSU 12V 4.5A 54W Rail mounted fits narrow spaces

MPN
DRL60-12-1
Brand
TDK-Lambda
EAN-13
4053199910380
Order Code
10-7603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TDK-Lambda's DRL60-12-1 rail mounted PSU provides 12 V output at 4.5 A for a total of 54 W. This industrial power supply unit is designed for easy installation on DIN rails, making it suitable for various automation and control applications in industrial environments. Its reliable performance ensures stable power distribution in critical systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 4.5A
Number of Outputs 1
Power Rating 54W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 54 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 4.5A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 12V
Operating temperature (min.) -25°C
Option Comply with Class 2 output per UL1310
Output power/rating 54
Output Voltage Range[DC] 12 to 15
Package / Mounting DIN rail
Rated Output Voltage[DC] 12V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,12 to 15 Vdc
Weight 200g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot