TDK-Lambda DRL30-15-1 DRL Series Rail PSU 15V 1.68A 25.2W Convection Cooled

Image Representative of Range

TDK-Lambda DRL30-15-1 DRL Series Rail PSU 15V 1.68A 25.2W Convection Cooled

MPN
DRL30-15-1
Brand
TDK-Lambda
EAN-13
4053199910403
Order Code
10-7601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda DRL30-15-1 Rail mounted PSU provides a stable 15 V output at 1.68 A, delivering a total power of 25.2 W. This industrial power supply unit is ideal for applications requiring reliable and efficient power distribution via DIN rail mounting. Typically used in automation and control systems, it supports seamless integration in industrial environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.68A
Number of Outputs 1
Power Rating 25.2W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 36 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 1.68A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 15V
Operating temperature (min.) -25°C
Option Comply with Class 2 output per UL1310
Output power/rating 25.2
Output Voltage Range[DC] 12 to 15
Package / Mounting DIN rail
Rated Output Voltage[DC] 15V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,12 to 15 Vdc
Weight 120g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot