TDK-Lambda DRL10-12-1 DRL Rail PSU DIN 12V 0.84A 10.08W 1piece 3kV AC Input

MPN
DRL10-12-1
Brand
TDK-Lambda
EAN-13
4053199910458
Order Code
10-7598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The TDK-Lambda DRL10-12-1 is a rail mounted power supply unit providing 12 V at 0.84 A, with a total power output of 10.08 W. This industrial power supply is suitable for DIN rail installation and is ideal for applications requiring reliable and efficient power solutions. It is typically used in various industrial and automation settings where compact and robust power supplies are essential.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 10W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 18 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 0.84A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 12V
Operating temperature (min.) -25°C
Option Comply with Class 2 output per UL1310
Output Current 840mA
Output power/rating 10.08
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting DIN rail
Rated Output Voltage[DC] 12V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,Fixed Vdc
Weight 65g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot