TDK-Lambda DRL60-24-1 DRL-DIN Rail PSU 24V 2.5A 60W Building Automation

MPN
DRL60-24-1
Brand
TDK-Lambda
EAN-13
4053199910441
Order Code
10-7604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The TDK-Lambda DRL60-24-1 is a rail-mounted power supply unit offering 24 V output at 2.5 A, delivering a total of 60 W. This industrial power supply is designed for DIN rail mounting, making it a robust choice for various industrial applications. It is ideal for use in automation systems, control cabinets, and other environments requiring reliable power distribution.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 60W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 54 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 2.5A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Option Comply with Class 2 output per UL1310
Output power/rating 60
Output Voltage Range[DC] 24 to 28
Package / Mounting DIN rail
Rated Output Voltage[DC] 24V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,24 to 28 Vdc
Weight 200g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot