TDK-Lambda DRL30-12-1 DRL Rail PSU 12V 2.1A 25.2W DIN Rail Mounted 1piece

MPN
DRL30-12-1
Brand
TDK-Lambda
EAN-13
4053199910434
Order Code
10-7600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TDK-Lambda DRL30-12-1 is a rail mounted PSU (DIN) providing 12 V and 2.1 A with a total power of 25.2 W. This industrial power supply unit is ideal for applications requiring reliable power distribution within control panels and automation systems. Its compact design allows for easy installation on DIN rails.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.1A
Number of Outputs 1
Power Rating 25.2W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 36 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 2.1A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 12V
Operating temperature (min.) -25°C
Option Comply with Class 2 output per UL1310
Output power/rating 25.2
Output Voltage Range[DC] 12 to 15
Package / Mounting DIN rail
Rated Output Voltage[DC] 12V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,12 to 15 Vdc
Weight 120g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot