TDK-Lambda DRL30-24-1 Rail PSU 24V 1.25A 30W DIN Rail Mounted

MPN
DRL30-24-1
Brand
TDK-Lambda
EAN-13
4053199910465
Order Code
10-7602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.57 £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The TDK-Lambda DRL30-24-1 is a rail-mounted power supply unit with an output of 24 V and 1.25 A, delivering 30 W. It is suitable for industrial applications requiring reliable and compact power delivery. This DIN rail PSU is ideal for use in control panels and equipment cabinets.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 30W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 36 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 1.25A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Option Comply with Class 2 output per UL1310
Output power/rating 30
Output Voltage Range[DC] 24 to 28
Package / Mounting DIN rail
Rated Output Voltage[DC] 24V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,24 to 28 Vdc
Weight 120g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot