TDK-Lambda DRL10-24-1 DRL10 Rail PSU 24V 0.42A 10W DIN Rail Mounted

MPN
DRL10-24-1
Brand
TDK-Lambda
EAN-13
4053199910427
Order Code
10-7599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The TDK-Lambda DRL10-24-1 is a rail mounted power supply unit featuring a 24V output at 0.42A, delivering a total of 10W. This DIN rail PSU is ideal for industrial applications, providing reliable power in compact installations. Common uses include integration into control panels or automation systems.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 10W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 18 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 0.42A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Option Comply with Class 2 output per UL1310
Output Current 420mA
Output power/rating 10
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting DIN rail
Rated Output Voltage[DC] 24V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,Comply with Class 2 output per UL1310,Fixed Vdc
Weight 65g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot