TDK-Lambda DRL100-24-1 DRL Series DIN Rail PSU 24V 3.67A 100.8W 1 piece

MPN
DRL100-24-1
Brand
TDK-Lambda
EAN-13
4053199910410
Order Code
10-7597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TDK-Lambda DRL100-24-1 is a rail-mounted power supply unit providing 24 V and 3.67 A, with a power output of 100.8 W. It is typically used in industrial applications where reliable and efficient power distribution is required. This DIN rail power supply unit is designed for easy integration into electrical panels and systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 3.67A
Number of Outputs 1
Power Rating 100W
Cooling Convection
Depth 55.6mm
Dimensions (L x W x H) 55.6 x 72 x 91mm
Height 91mm
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 3.67A
Maximum input voltage [AC] 264V
Maximum Operating Temperature 71°C
Maximum Temperature 85°C
Min. temperature -40°C
Nominal value output voltage 1 24V
Operating temperature (min.) -25°C
Output power/rating 100.8
Output Voltage Range[DC] 24 to 28
Package / Mounting DIN rail
Rated Output Voltage[DC] 24V
Series DRL
SPEC ADDED DRL,DIN rail-Single-phase, Convection, 85 to 264 AC,,24 to 28 Vdc
Weight 280
Width 72mm

Reviews

Be the first to submit a review

Trustpilot