Sygonix SY-6417586 LED recessed light set white warm to cool white 5.5W |
17-6445
|
|
Despatched within 4 working days - 234 in stock
|
1+ £9.19
Price per unit Ex VAT
|
LED |
LED (monochrome) |
|
White |
No |
2700 - 6500 K |
|
89mm |
(Ø x H) 89 mm x 59 mm |
|
|
|
59mm |
IP20 |
Yes |
Colour-changing |
|
550lm |
|
|
Sygonix SY-6417588 LED recessed light 3-piece set GU10 3W White Flush Mount |
17-6446
|
|
Despatched within 4 working days - 444 in stock
|
1+ £15.71
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
|
White |
|
2700K |
|
80.3mm |
(Ø x H) 80.3 mm x 93.5 mm |
|
|
|
93.5mm |
|
Yes |
Swivelling |
|
345lm |
|
|
Sygonix SY-6417590 LED recessed light set Black GU10 Flush Mount 3 W |
17-6447
|
|
Despatched within 4 working days - 480 in stock
|
1+ £15.71
Price per unit Ex VAT
|
GU10 |
LED (monochrome) |
|
Black |
|
2700K |
|
80.3mm |
(Ø x H) 80.3 mm x 93.5 mm |
|
|
|
93.5mm |
|
Yes |
Swivelling |
|
345lm |
|
|
Sygonix SY-6418008 LED recessed light set Warm white 5.5W Flush Mount |
17-6448
|
|
|
1+ £8.33
Price per unit Ex VAT
|
LED |
LED (monochrome) |
|
White |
|
2700K |
|
89mm |
(Ø x H) 89 mm x 49 mm |
|
|
|
49mm |
IP20 |
Yes |
Swivelling |
|
550lm |
|
|
Sygonix SY-6418010 LED recessed light warm white black flush mount set of 3 |
17-6449
|
|
|
1+ £8.33
Price per unit Ex VAT
|
LED |
LED (monochrome) |
|
Warm white |
|
2700K |
|
89mm |
(Ø x H) 89 mm x 49 mm |
|
|
|
49mm |
IP20 |
Yes |
Swivelling |
|
550lm |
|
|
Sygonix SY-6418012 LED recessed light black warm to cool white 5.5W set of 3 |
17-6450
|
|
Despatched within 4 working days - 477 in stock
|
1+ £9.19
Price per unit Ex VAT
|
LED |
LED (monochrome) |
|
Warm white to cool white |
|
2700 - 6500 K |
|
89mm |
(Ø x H) 89 mm x 59 mm |
|
|
|
59mm |
IP20 |
|
Colour-changing |
|
550lm |
|
|
Sygonix SY-6610778 LED recessed light set white monochrome 5.5W EEC F |
17-6464
|
|
Despatched within 4 working days - 437 in stock
|
1+ £29.19
Price per unit Ex VAT
|
|
LED (monochrome) |
|
White |
|
3000K |
F (A - G) |
85mm |
(Ø x H) 85 mm x 27 mm |
|
6kWh |
|
27mm |
|
Yes |
|
|
|
Metal |
|
Sygonix SY-6670286 LED recessed light 5W White Flush Mount Lighting |
17-6483
|
|
Despatched within 4 working days - 1,473 in stock
|
3+ £1.82
Price per unit Ex VAT
|
LED |
|
White |
|
No |
4000K |
n.a |
95mm |
|
110° |
|
80mm |
|
|
|
|
95 x 29.5mm |
|
|
29.5mm |
Sygonix SY-6670288 LED recessed light 15 W White Flush Mount Lighting |
17-6484
|
|
Despatched within 4 working days - 761 in stock
|
2+ £3.88
Price per unit Ex VAT
|
LED |
|
White |
|
No |
4000K |
n.a |
170mm |
|
110° |
|
155mm |
|
|
|
|
170 x 29.5mm |
|
|
29.5mm |