Sygonix SY-6417590 LED recessed light set Black GU10 Flush Mount 3 W

MPN
SY-6417590
Brand
Sygonix
EAN-13
4064161331973
Order Code
17-6447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 501 in stock

Sygonix SY-6417590 offers a versatile LED recessed light set, identified by the alternate description 3208795 - Sygonix SY-6417590. This product incorporates a GU10 flush mount configuration, housing a 3-watt LED which provides efficient lighting. Its black finish is engineered for both aesthetics and resilience, suitable for environments that demand subtle integration with ceiling surfaces. Frequently utilised in architectural lighting, residential spaces, and commercial installations, this light set ensures efficient illumination performance with reduced power consumption. Its design supports ease of installation in various recessed applications, accommodating energy-conscious projects while maintaining optimal light distribution.
Type LED recessed light
Base GU10
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 2700K
Diameter 80.3mm
Dimensions (Ø x H) 80.3 mm x 93.5 mm
Height 93.5mm
Light bulb included Yes
Light features Swivelling
Luminous Flux 345lm
No. of bulbs 1
Operating Voltage 230V AC
Outer diameter 80.3mm
Power 3W
Product Type LED recessed light
Protection Class IP20
Radiation Angle 36°
Recess Diameter 74mm
Swivel range (max.) 30°
Total luminous flux 1035lm
Weight 146g

Reviews

Be the first to submit a review

Trustpilot