Sygonix SY-6670286 LED recessed light 5W White Flush Mount Lighting

MPN
SY-6670286
Brand
Sygonix
EAN-13
4064161390819
Order Code
17-6483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,483 in stock

Sygonix SY-6670286 is a recessed LED light that offers a power consumption of 5 watts, designed for flush mount lighting installations. This product, also referred to by the alternate description 3335143, features a sleek, white finish that seamlessly integrates into various design environments. Engineered for efficiency, it provides substantial illumination while maintaining low energy expenditure, making it suitable for both residential and commercial applications. Typical applications include deployment in office settings, retail spaces, and modern home interiors where discreet yet effective lighting is paramount. The Sygonix SY-6670286 is manufactured to meet high standards of durability and reliability, ensuring long-term performance and minimal maintenance.
Type LED recessed light
Housing colour White
Dimmable No
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 80mm
Colour Temperature 4000K
Diameter 95mm
Dimensions (Ø x H) 95 x 29.5mm
Height/depth 29.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 5W
No. of bulbs 1
Operating voltage [AC] 230V
Outer diameter 95mm
Product Type LED recessed light
Protection class according to IEC 61140 IP20
Rating per bulb 5W
Weight 90g

Reviews

Be the first to submit a review

Trustpilot