Sygonix SY-6417586 LED recessed light set white warm to cool white 5.5W

MPN
SY-6417586
Brand
Sygonix
EAN-13
4064161331959
Order Code
17-6445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

Sygonix SY-6417586, also known under the alternate description 3208793, is designed as an LED recessed light set that offers flexibility in lighting conditions from warm to cool white. This recessed light set has a power consumption of 5.5 watts and is characterised by its efficient energy use and ability to create diverse ambient environments through adjustable colour temperature settings. The product is suitable for various engineering applications, including residential and commercial interior lighting solutions, where adaptable lighting is essential for user comfort and energy efficiency. Engineered to meet stringent performance standards, it ensures long-lasting operation, making it an ideal choice for areas requiring consistent and reliable illumination.
Type LED recessed light
Base LED
Bulb Type LED (monochrome)
Colour White
Colour Temperature 2700 - 6500 K
Diameter 89mm
Dimensions (Ø x H) 89 mm x 59 mm
Dimmable No
Height 59mm
IP Rating IP20
Light bulb included Yes
Light features Colour-changing
Luminous Flux 550lm
No. of bulbs 1
Operating Voltage 230V AC
Outer diameter 89mm
Power 5.5W
Product Type LED recessed light
Radiation Angle 36°
Recess Diameter 75mm
Swivel range (max.) 20°
Total luminous flux 1650lm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot