Sygonix SY-6418008 LED recessed light set Warm white 5.5W Flush Mount

MPN
SY-6418008
Brand
Sygonix
EAN-13
4064161332901
Order Code
17-6448
Country of Origin
China

Discontinued


Sygonix SY-6418008, also known as 3209004, is an advanced LED recessed light set designed to deliver optimal lighting performance in a compact, flush mount configuration. Emitting a warm white glow, this unit operates at a power rating of 5.5 watts, making it highly energy-efficient while ensuring superior illumination quality. The fixture's sleek design and reliable LED technology make it an ideal choice for integration into architectural settings, such as modern residential or commercial spaces requiring discreet, high-efficiency lighting solutions. Its typical applications include installation in ceilings and walls where low-profile lighting is essential, thereby serving environments with both functional illumination needs and aesthetic considerations.
Type LED recessed light
Base LED
Bulb Type LED (monochrome)
Colour White
Colour Temperature 2700K
Diameter 89mm
Dimensions (Ø x H) 89 mm x 49 mm
Height 49mm
IP Rating IP20
Light bulb included Yes
Light features Swivelling
Luminous Flux 550lm
No. of bulbs 1
Operating Voltage 230V AC
Outer Diameter 89mm
Power 5.5W
Product Type LED recessed light
Radiation Angle 36°
Recess Diameter 75mm
Swivel range (max.) 20°
Total luminous flux 1650lm
Weight 95g

Trustpilot