Sygonix SY-6418012 LED recessed light black warm to cool white 5.5W set of 3

MPN
SY-6418012
Brand
Sygonix
EAN-13
4064161332925
Order Code
17-6450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 487 in stock

Sygonix SY-6418012 is offering, alternately described as 3209006. This LED recessed light set comprises three units, each with a power rating of 5.5 watts, designed to provide a variable colour temperature ranging from warm to cool white, allowing for versatile lighting applications. The recessed light features a sleek black finish, making it suitable for integration into modern design settings where aesthetics and functionality are paramount. Common engineering applications include commercial and residential spaces that require energy-efficient lighting solutions with adjustable ambiance control. The Sygonix SY-6418012 set is particularly beneficial in environments where flexibility in lighting hue and tone is essential to suit various tasks or moods.
Type LED recessed light
Base LED
Bulb Type LED (monochrome)
Colour Warm white to cool white
Colour Temperature 2700 - 6500 K
Diameter 89mm
Dimensions (Ø x H) 89 mm x 59 mm
Height 59mm
IP Rating IP20
Light features Colour-changing
Luminous Flux 550lm
No. of bulbs 1
Operating Voltage 230V AC
Outer diameter 89mm
Power 5.5W
Product Type LED recessed light
Radiation Angle 36°
Recess Diameter 75mm
Swivel range (max.) 20°
Total luminous flux 1650lm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot