Sygonix SY-6417588 LED recessed light 3-piece set GU10 3W White Flush Mount

MPN
SY-6417588
Brand
Sygonix
EAN-13
4064161331966
Order Code
17-6446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 478 in stock

Sygonix SY-6417588 is , also known by the alternate description 3208794 - Sygonix SY-6417588, that consists of a three-piece set of LED recessed lights designed for flush mount installations. Each unit in the set features a GU10 socket and a 3W LED bulb, providing efficient and focused illumination with a compact form factor. The LED recessed lights are ideal for applications requiring discreet lighting, such as residential interiors, commercial spaces, or exhibition setups, where flush mounting is preferred to maintain a subtle lighting profile. These lights offer a white light output suitable for environments that demand clear and consistent illumination, enhancing visibility without unnecessary energy consumption.
Type LED recessed light
Base GU10
Bulb Type LED (monochrome)
Colour White
Colour Temperature 2700K
Diameter 80.3mm
Dimensions (Ø x H) 80.3 mm x 93.5 mm
Height 93.5mm
Light bulb included Yes
Light features Swivelling
Luminous Flux 345lm
No. of bulbs 1
Operating Voltage 230V AC
Outer diameter 80.3mm
Power 3W
Product Type LED recessed light
Protection Class IP20
Radiation Angle 36°
Recess Diameter 74mm
Swivel range (max.) 30°
Total luminous flux 1035lm
Weight 146g

Reviews

Be the first to submit a review

Trustpilot