Sygonix SY-6418010 LED recessed light warm white black flush mount set of 3

MPN
SY-6418010
Brand
Sygonix
EAN-13
4064161332918
Order Code
17-6449
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Sygonix SY-6418010, also referenced under the alternate description 3209005, is a state-of-the-art LED recessed light set designed for streamlined flush mounting applications. This set includes three units, each providing warm white illumination with a sleek black finish that seamlessly integrates into various architectural designs. Engineered with precision, the lights offer an optimal balance between energy efficiency and luminous efficacy, making them suitable for both residential and commercial environments where consistent lighting performance is essential. These recessed lights are particularly suited for settings that require discreet yet effective lighting solutions, such as modern office spaces, retail environments, and home interiors seeking a minimalist aesthetic.
Type LED recessed light
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Diameter 89mm
Dimensions (Ø x H) 89 mm x 49 mm
Height 49mm
IP Rating IP20
Light bulb included Yes
Light features Swivelling
Luminous Flux 550lm
No. of bulbs 1
Operating Voltage 230V AC
Outer Diameter 89mm
Power 5.5W
Product Type LED recessed light
Radiation Angle 36°
Recess Diameter 75mm
Recess length 68mm
Swivel range (max.) 20°
Total luminous flux 1650lm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot