Sygonix SY-6610778 LED recessed light set white monochrome 5.5W EEC F

MPN
SY-6610778
Brand
Sygonix
EAN-13
4064161341149
Order Code
17-6464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 444 in stock

Sygonix SY-6610778, also known by its alternate description 3305389, represents a LED recessed light set suitable for various lighting applications. This product features a monochrome light output with a power consumption of 5.5 watts, ensuring energy efficiency. Rated with an Energy Efficiency Class of F, it provides a reliable lighting solution while maintaining a focus on sustainability. Typically utilised in residential and commercial settings, such as in homes, offices, or corridors, this recessed light set offers easy integration into existing lighting systems due to its standardised specifications. Its white finish further enhances its versatility, allowing seamless aesthetic blending with diverse interior designs.
Type LED recessed light
Bulb Type LED (monochrome)
Colour White
Colour Temperature 3000K
Diameter 85mm
Dimensions (Ø x H) 85 mm x 27 mm
Energy Consumption 6kWh
Energy efficiency rating F (A - G)
Height 27mm
Light bulb included Yes
Material Metal
No. of bulbs 10
Operating Voltage 230V AC
Outer diameter 85mm
Power 5.5W
Product Type LED recessed light
Protection Class IP20
Radiation Angle 110°
Recess depth 55mm
Recess Diameter 68mm
Swivel range (max.) 30°
Total luminous flux 500lm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot