Sygonix SY-6670288 LED recessed light 15 W White Flush Mount Lighting

MPN
SY-6670288
Brand
Sygonix
EAN-13
4064161389622
Order Code
17-6484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 791 in stock

Sygonix SY-6670288 is a recessed LED light designed for flush mount lighting applications. This product, also referred to as 3335144 - Sygonix SY-6670288, features a 15-watt power rating and emits a bright, energy-efficient white light, making it suitable for both residential and commercial settings where discrete, integrated lighting solutions are preferred. The SY-6670288 is engineered to deliver longevity and reliability, with a focus on providing consistent illumination while reducing energy consumption. Commonly used in environments such as offices, retail spaces, and modern homes, this fitting ensures optimal performance in any architectural design that requires a minimalist lighting approach. The product's design offers easy integration into ceilings, making it an ideal choice for projects prioritising aesthetics and functionality.
Type LED recessed light
Housing colour White
Dimmable No
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 155mm
Colour Temperature 4000K
Diameter 170mm
Dimensions (Ø x H) 170 x 29.5mm
Height/depth 29.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 15W
No. of bulbs 1
Operating voltage [AC] 230V
Product Type LED recessed light
Protection class according to IEC 61140 IP20
Rating per bulb 15W

Reviews

Be the first to submit a review

Trustpilot