Sunon 171007 EE40101S1-1000U-999 Axial Fan 12V DC 40x40x10mm 13.93m³/h |
07-2253
|
|
Despatched within 4 working days - 779 in stock
|
2+ £2.80
Price per unit Ex VAT
|
13.93m³/h |
|
(L x W x H) 40 x 40 x 10 mm |
Fans |
|
|
|
|
10mm |
95mA |
40mm |
4.5V |
EE40101S1-1000U-999 |
28.2dB |
12V DC |
4.5 - 13.8 V |
40mm |
1.14W |
7300 U/min |
Plain bearing |
Sunon 171023 Axis Fan 12V DC 80x80x25mm 1pc High Efficiency |
07-2254
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.59
Price per unit Ex VAT
|
|
4.5 - 13.8 V |
(L x W x H) 80 x 80 x 25 mm |
|
Ball Bearing |
20.4dB |
48mA |
2000 U/min |
25mm |
|
80mm |
4.5V |
HA80251V4-1000U-A99 |
|
|
|
80mm |
|
|
|
Sunon 171024 HA92251V4-1000U-A99 Axial Fan 12V DC 92x92x25mm 1pc |
07-2255
|
|
Available to back orderBack order, lead time 12 weeks
|
2+ £2.72
| 2+ |
£2.72 |
| 10+ |
£2.52 |
| 100+ |
£2.35 |
| 500+ |
£2.29 |
Price per unit Ex VAT
|
|
4.5 - 13.8 V |
(L x W x H) 92 x 92 x 25 mm |
|
Ball Bearing |
17.7dB |
54mA |
1700 U/min |
25mm |
|
92mm |
4.5V |
HA92251V4-1000U-A99 |
|
|
|
92mm |
|
|
|
Sunon 171034 MF60101V1-1000U-A99 Axial Fan 12V DC 60x60x10mm 1pc |
07-2256
|
|
Despatched within 4 working days - 120 in stock
|
2+ £3.64
Price per unit Ex VAT
|
|
4.5 - 13.8 V |
(L x W x H) 60 x 60 x 10 mm |
|
Ball Bearing |
28.5dB |
125mA |
4000 U/min |
10mm |
|
60mm |
4.5V |
MF60101V1-1000U-A99 |
|
|
|
60mm |
|
|
|
Sunon 171044 MF60151VX-1000U-A99 Axial Fan 60x60x15mm 12V DC 1pc |
07-2257
|
|
Despatched within 4 working days - 22 in stock
|
2+ £2.98
Price per unit Ex VAT
|
|
4.5 - 13.8 V |
(L x W x H) 60 x 60 x 15 mm |
|
Vapo (magnetic) |
36.2dB |
213mA |
5400 U/min |
15mm |
|
60mm |
4.5V |
MF60151VX-1000U-A99 |
|
|
|
60mm |
|
|
|
Sunon 171087 MF40101V1 Axial Fan 12V DC 40x40x10mm 1pc |
07-2258
|
|
Despatched within 4 working days - 36 in stock
|
2+ £2.59
Price per unit Ex VAT
|
|
4.5 - 13.8 V |
(L x W x H) 40 x 40 x 10 mm |
|
|
27.3dB |
59mA |
7000 U/min |
10mm |
|
40mm |
4.5V |
MF40101V1-1000U-A99 |
|
|
|
40mm |
|
|
|
Sunon 171156 HA30101V3-1000U-A99 Axial Fan 12V DC LWH 30x30x10mm 1pc |
07-2259
|
|
Despatched within 4 working days - 41 in stock
|
2+ £3.33
Price per unit Ex VAT
|
|
6 - 13.8 V |
(L x W x H) 30 x 30 x 10 mm |
|
Ball Bearing |
15.1dB |
30mA |
7000 U/min |
10mm |
|
30mm |
6V |
HA30101V3-1000U-A99 |
|
|
|
30mm |
|
|
|