Sunon 171044 MF60151VX-1000U-A99 Axial Fan 60x60x15mm 12V DC 1pc

MPN
171044
Brand
Sunon
EAN-13
2050006057148
Order Code
07-2257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Sunon MF60151VX-1000U-A99 axial fan measures 60 x 60 x 15 mm and operates on 12 V DC. It is designed for efficient component cooling in industrial applications. This compact fan is ideal for maintaining optimal temperatures in electronic devices and systems.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Bearing Type Vapo (magnetic)
Noise 36.2dB
Power Rating 213mA
RPM 5400 U/min
Height 15mm
Length 60mm
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute MF60151VX-1000U-A99
Width 60mm

Reviews

Be the first to submit a review

Trustpilot