Sunon 171087 MF40101V1 Axial Fan 12V DC 40x40x10mm 1pc

MPN
171087
Brand
Sunon
EAN-13
2050006057087
Order Code
07-2258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Sunon MF40101V1-1000U-A99 is a compact axial fan measuring 40 x 40 x 10 mm and operates on 12 V DC. It is designed for efficient component cooling, making it ideal for use in industrial cooling applications and electronic equipment. This high-quality fan provides reliable air circulation to maintain optimal operating temperatures.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 40 x 40 x 10 mm
Noise 27.3dB
Power Rating 59mA
RPM 7000 U/min
Height 10mm
Length 40mm
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute MF40101V1-1000U-A99
Width 40mm

Reviews

Be the first to submit a review

Trustpilot