Sunon 171034 MF60101V1-1000U-A99 Axial Fan 12V DC 60x60x10mm 1pc

MPN
171034
Brand
Sunon
EAN-13
2050006057155
Order Code
07-2256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Sunon MF60101V1-1000U-A99 Axial fan is a compact industrial cooling fan measuring 60 x 60 x 10 mm, designed for cooling electronics and components. With a voltage of 12 V DC, it efficiently maintains optimal temperatures in various cooling applications. Ideal for use in electronic devices and industrial environments, this fan ensures reliable airflow and component cooling.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 10 mm
Bearing Type Ball Bearing
Noise 28.5dB
Power Rating 125mA
RPM 4000 U/min
Height 10mm
Length 60mm
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute MF60101V1-1000U-A99
Width 60mm

Reviews

Be the first to submit a review

Trustpilot