Sunon 171156 HA30101V3-1000U-A99 Axial Fan 12V DC LWH 30x30x10mm 1pc

MPN
171156
Brand
Sunon
EAN-13
2050006057131
Order Code
07-2259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Sunon manufactures the HA30101V3-1000U-A99 axial fan, a compact cooling solution measuring 30 x 30 x 10 mm and operating on 12 V DC. This industrial fan is ideal for component cooling in electronic devices, offering efficient air flow in confined spaces. Its robust design is suitable for maintaining optimal temperatures in various industrial applications.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 30 x 30 x 10 mm
Bearing Type Ball Bearing
Noise 15.1dB
Power Rating 30mA
RPM 7000 U/min
Height 10mm
Length 30mm
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 6V
Min. temperature -10°C
Misc Attribute HA30101V3-1000U-A99
Width 30mm

Reviews

Be the first to submit a review

Trustpilot