Sunon 171007 EE40101S1-1000U-999 Axial Fan 12V DC 40x40x10mm 13.93m³/h

MPN
171007
Brand
Sunon
EAN-13
2050006057124
Order Code
07-2253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 779 in stock

The Sunon EE40101S1-1000U-999 is an axial fan designed for industrial cooling applications. This 12 V DC fan has dimensions of 40 x 40 x 10 mm and can move air at a rate of 13.93 m³/h. It is typically used for component cooling in electronics and various industrial settings.
Type Axial fan
Air flow rate 13.93m³/h
Dimensions (L x W x H) 40 x 40 x 10 mm
For Use With Fans
Height 10mm
Length 40mm
Max. Current Consumption 95mA
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute EE40101S1-1000U-999
Noise emission (max.) 28.2dB
Nominal Voltage 12V DC
Operating Voltage 4.5 - 13.8 V
Power 1.14W
Rotational speed 7300 U/min
Type of bearing Plain bearing
Width 40mm

Reviews

Be the first to submit a review

Trustpilot