Sunon 171024 HA92251V4-1000U-A99 Axial Fan 12V DC 92x92x25mm 1pc

MPN
171024
Brand
Sunon
EAN-13
2050006057179
Order Code
07-2255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.35
500+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 12 weeks

The Sunon HA92251V4-1000U-A99 Axial Fan is a 12 V DC cooling component with dimensions of 92 x 92 x 25 mm. It is ideal for industrial cooling applications, ensuring efficient airflow in electronic and mechanical systems. Typical uses include component cooling in various industrial and commercial equipment.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Bearing Type Ball Bearing
Noise 17.7dB
Power Rating 54mA
RPM 1700 U/min
Height 25mm
Length 92mm
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute HA92251V4-1000U-A99
Width 92mm

Reviews

Be the first to submit a review

Trustpilot