Sunon 171023 Axis Fan 12V DC 80x80x25mm 1pc High Efficiency

MPN
171023
Brand
Sunon
EAN-13
2050006057162
Order Code
07-2254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Sunon HA80251V4-1000U-A99 is an axial fan powered by 12 V DC, measuring 80 x 80 x 25 mm. It is designed for efficient component cooling in industrial and electronic applications. This fan helps maintain optimal temperatures, enhancing reliability and longevity of equipment.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 80 x 80 x 25 mm
Bearing Type Ball Bearing
Noise 20.4dB
Power Rating 48mA
RPM 2000 U/min
Height 25mm
Length 80mm
Max. operating voltage 13.8V
Maximum Temperature 70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute HA80251V4-1000U-A99
Width 80mm

Reviews

Be the first to submit a review

Trustpilot